The HDU200-A-T050MI is a 3-output DC/DC converter from Hitron Electronics. It has a package length of 175.69mm, width of 60.96mm, and height of 262.05mm. The converter is mounted using screws and features isolated outputs. It is a non-inverting, step-down type with fixed output voltages of 5V, 24V, and 12V, and an output power of 200W. The input voltage is 12V, with output currents of 25A, 4.5A, and 1.2A. The converter operates within a temperature range of 0°C to 50°C and features a switching regulator.
Hitron Electronics HDU200-A-T050MI technical specifications.
| Package Length (mm) | 175.69 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 262.05 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 25|4.5|1.2A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDU200-A-T050MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.