This 3-output DC/DC converter from Hitron Electronics features a screw mount and isolated design. It operates within a temperature range of 0 to 50 degrees Celsius and has a switching regulator. The device provides 200 watts of output power with multiple output voltages of 3.3 and 12 volts, along with a third output voltage of 1.2 volts. The input voltage is 24 volts, and the device has a type of DC/DC conversion.
Hitron Electronics HDU200-B-T033II technical specifications.
| Package Length (mm) | 175.69 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 262.05 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 3.3|12V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 30|9|1.2A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDU200-B-T033II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.