Plug-In Adapter Single-OUT 13V 0.58A 8.4W
Checking distributor stock and pricing after the page loads.
Hitron Electronics HEA-41-130058-2 technical specifications.
| Style | WallMount |
| Type | Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 13V |
| Maximum Output Current | 0.58A |
| Maximum Output Power | 8.4W |
| Input Voltage | 120V |
| Maximum Input Current | 0.12@120VAC|0.06@230VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Overload|Thermal |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.