The HEA-41-130058-3 is a wall-mount linear AC/DC power adapter with a single output. It has a fixed output voltage of 13V and a maximum output current of 0.58A, resulting in a maximum output power of 8.4W. The adapter operates within a temperature range of 0 to 40 degrees Celsius and has a ripple and noise of 20%. It is designed for use with EU input connectors and has a black adapter color. The HEA-41-130058-3 also features overload and thermal protection.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HEA-41-130058-3 technical specifications.
| Style | WallMount |
| Type | Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 13V |
| Maximum Output Current | 0.58A |
| Maximum Output Power | 8.4W |
| Input Voltage | 220V |
| Maximum Input Current | 0.12@120VAC|0.06@230VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Overload|Thermal |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.