The HEA-41-130058-6 is a wall-mount linear AC/DC power adapter with a single output and a maximum output current of 0.58A. It has a maximum output power of 8.4W and an input voltage of 240VAC. The adapter operates within a temperature range of 0 to 40 degrees Celsius and features overload and thermal protection. The input connector type is AU and the adapter color is black.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HEA-41-130058-6 technical specifications.
| Style | WallMount |
| Type | Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 13V |
| Maximum Output Current | 0.58A |
| Maximum Output Power | 8.4W |
| Input Voltage | 240V |
| Maximum Input Current | 0.12@120VAC|0.06@230VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Overload|Thermal |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.