The HEA-41-180050-5 is a wall mount linear AC/DC power adapter from Hitron Electronics with a single output. It has a fixed output voltage of 18V and a maximum output current of 0.5A, resulting in a maximum output power of 9.6W. The adapter accepts an input voltage of up to 240VAC and has a maximum input current of 0.12A at 120VAC or 0.06A at 230VAC. It operates within a temperature range of 0 to 40 degrees Celsius and is available with a UK input connector. The adapter's ripple and noise are limited to 20% and does not feature a power indicator. It also includes overload and thermal protection.
Hitron Electronics HEA-41-180050-5 technical specifications.
| Style | WallMount |
| Type | Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 9.6W |
| Input Voltage | 240V |
| Maximum Input Current | 0.12@120VAC|0.06@230VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Overload|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-41-180050-5 to view detailed technical specifications.
No datasheet is available for this part.