The HEMP150G-S120100-7L is a 12V 10A 150W AC/DC switching power adapter with a maximum input voltage of 264V and a maximum input current of 1.4A at 115VAC or 0.7A at 230VAC. It operates within a temperature range of 0 to 40 degrees Celsius and features a high efficiency of 90% typical. The adapter has a load regulation of 2% typical and a line regulation of 0.1% typical. It also includes protection against overload, over temperature, and over voltage.
Hitron Electronics HEMP150G-S120100-7L technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4@115VAC|0.7@230VACA |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-C6 |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 7.2@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.