This 15V wall-mount AC/DC power supply has a maximum output current of 0.24A and a maximum output power of 3.6W. It operates from an input voltage of 230V with a maximum input current of 0.1A and an efficiency of 30%. The power supply has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 65.8 |
| Package Width (mm) | 46 |
| Package Height (mm) | 39.1 |
| Mounting | Plug in |
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.24A |
| Maximum Output Power | 3.6(Typ)W |
| Input Voltage | 230V |
| Maximum Input Current | 0.1A |
| Efficiency | 30% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |