The HES10-05010-A-5 is a 5V 1A 12W desktop AC/DC switching power adapter with a maximum output current of 1A or 0.6A depending on the load. It operates from an input voltage of 90 to 264VAC and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a load regulation of 3% or 5% depending on the load. It is rated for operation between 0°C and 40°C.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1|0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |