The HES10-05010-B-F is a desktop AC/DC switching power adapter with two outputs, providing 5V and 12V at maximum currents of 0.3A and 1A, respectively. It operates from an input voltage range of 90 to 264VAC and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a load regulation of 3% and 5% for the 5V and 12V outputs, respectively. It is designed to operate within a temperature range of 0 to 40 degrees Celsius and meets typical hold-up and inrush current requirements of 60ms and 48A at 230VAC, respectively.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 1|0.3A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |