The HES10-05010-G-6 is a desktop switching adapter with two outputs, providing 5V and 12V with maximum currents of 1A and 0.3A respectively. It operates within an input voltage range of 90 to 264VAC and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a load regulation of 3% and 5% for the 5V and 12V outputs, respectively. It operates within a temperature range of 0 to 40 degrees Celsius and has a ripple and noise of 1%. The adapter does not have a power indicator and features overload and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-12V |
| Maximum Output Current | 1|0.3A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |