The HES10-05010-I-E is a desktop AC/DC switching power adapter with two outputs, providing 5V and 18V at maximum currents of 1A and 0.2A, respectively. It operates from an input voltage range of 90 to 264V and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a maximum output power of 12W. It is designed to operate within a temperature range of 0 to 40°C and meets typical load and line regulation specifications of 3% and 0.1%, respectively. The adapter is equipped with UK input connectors and features a black color scheme. Additionally, it has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 48A at the same voltage.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-18V |
| Maximum Output Current | 1|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |