This dual-output AC/DC power adapter features two fixed output voltages of 5V and 24V, with maximum output currents of 1A and 0.1A, respectively. The adapter operates within an input voltage range of 90 to 264V and has a maximum input current of 0.3A. It achieves an efficiency of 75% and has a load regulation of 3% and 5% for the 5V and 24V outputs, respectively. The adapter is designed to operate within a temperature range of 0 to 40°C and has a ripple and noise of 1%. It also features a typical hold-up time of 60ms at 230VAC and a typical inrush current of 48A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-24V |
| Maximum Output Current | 1|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |