The HES10-05109-C-G is a desktop AC/DC adapter with two outputs, providing 5.1V and 15V at maximum currents of 0.9A and 0.2A, respectively. It operates within an input voltage range of 90 to 264V and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a load regulation of 3% and 5% for the 5.1V and 15V outputs, respectively. It is designed to operate within a temperature range of 0 to 40 degrees Celsius and meets the requirements for a typical hold-up time of 60ms at 230VAC and a typical inrush current of 48A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.1|15V |
| Maximum Output Current | 0.9|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320 |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |