The HES10-05109-F-8 is a desktop AC/DC adapter with two outputs, providing a fixed output voltage of 5.1V. It can supply a maximum output current of 0.9A and a maximum output power of 12W. The input voltage range is 90 to 264V, with a maximum input current of 0.3A. The adapter operates within a temperature range of 0 to 40 degrees Celsius. It features an efficiency of 75% and a ripple and noise of 1%. The HES10-05109-F-8 is designed with an IEC 320-2P input connector and a cylindrical female output connector. It does not have a power indicator and provides protection against overload and short circuit conditions.
Hitron Electronics HES10-05109-F-8 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.1|-5V |
| Maximum Output Current | 0.9|0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-2P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.