The Hitron Electronics HES10-06008-E-6 is a desktop AC/DC switching adapter with two outputs. It provides 6V or 24V output voltage and a maximum output current of 0.8A or 0.1A, respectively. The adapter's maximum output power is 12W, and it operates within an input voltage range of 90 to 264V with a maximum input current of 0.3A. The device has a typical efficiency of 75% and a load regulation of 3% or 5% depending on the output voltage. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6|24V |
| Maximum Output Current | 0.8|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |