The HES10-06008-I-7 is a desktop AC/DC switching power adapter with two outputs. It has a maximum output voltage of 6V or 18V and a maximum output current of 0.8A or 0.2A. The adapter has a maximum output power of 12W and an efficiency of 75% typical. It operates over an input voltage range of 90 to 264VAC and has a maximum input current of 0.3A typical. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It has a load regulation of 3% typical or 5% typical and a line regulation of 0.1% typical. The input connector type is IEC 320-3P and the output connector type is cylindrical female. The adapter is available in black color and has a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6|-18V |
| Maximum Output Current | 0.8|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |