The HES10-07508-C-8 is a dual output AC/DC switching adapter with a maximum output current of 0.8A for the 7.5V output and 0.2A for the 15V output. It operates within a temperature range of 0 to 40°C and has a maximum input voltage of 264V. The adapter features a 75% typical efficiency and a 3% typical load regulation for the 7.5V output and 5% for the 15V output. It also has a 0.1% typical line regulation and a 1% ripple and noise level. The adapter is designed for use in external applications and has a cylindrical female output connector.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5|15V |
| Maximum Output Current | 0.8|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-2P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |