The HES10-07508-D-6 is a desktop AC/DC switching power adapter with two outputs, rated for 7.5V and 18V with maximum currents of 0.8A and 0.2A respectively. It operates within an input voltage range of 90 to 264V and has a maximum input current of 0.3A typ. The adapter has a typical efficiency of 75% and a load regulation of 3% and 5% typ for the two outputs. It is designed to operate within a temperature range of 0 to 40°C and features a ripple and noise of 1%. The adapter does not have a power indicator and includes protection against overload and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5|18V |
| Maximum Output Current | 0.8|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |