The HES10-07508-F-2 is a desktop AC/DC switching adapter with two outputs. It operates from 90 to 264V input voltage and provides a maximum output current of 0.8A at 7.5V. The adapter has a maximum input current of 0.3A and a typical efficiency of 75%. It is designed to operate within a temperature range of 0 to 40°C. The HES10-07508-F-2 meets typical load regulation of 3% and line regulation of 0.1%.
Hitron Electronics HES10-07508-F-2 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5|-5V |
| Maximum Output Current | 0.8|0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.