The HES10-12006-J-2 is a desktop AC/DC switching power adapter with two outputs, providing 12V and 24V at maximum currents of 0.6A and 0.1A, respectively. It operates from an input voltage range of 90 to 264V and has a maximum input current of 0.3A. The adapter has an efficiency of 75% and a load regulation of 3% and 5% for the 12V and 24V outputs, respectively. It is designed to operate within a temperature range of 0 to 40°C and meets typical hold-up time and inrush current specifications of 60ms and 48A at 230VAC, respectively.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12|-24V |
| Maximum Output Current | 0.6|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |