The Hitron Electronics HES10-12105-E-5 is a desktop AC/DC switching power adapter with two outputs. It operates from 90 to 264VAC input voltage and provides 12.1V or 24V output voltage with maximum currents of 0.5A and 0.1A respectively. The adapter has a maximum output power of 12 watts and a typical efficiency of 75%. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The HES10-12105-E-5 has a UK input connector and a black adapter color. It also features a 1% ripple and noise level and a typical hold-up time of 60 milliseconds at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.1|24V |
| Maximum Output Current | 0.5|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |