The HES10-14005-D-F is a desktop adapter with two outputs, rated for 14V and 18V with maximum currents of 0.5A and 0.2A respectively. It operates from 90 to 264V input voltage and has a maximum input current of 0.3A. The adapter has an efficiency of 75% and a load regulation of 3% and 5% for the two outputs. It has a maximum operating temperature range of 0 to 40 degrees Celsius and meets typical specifications for ripple and noise, hold-up time, and inrush current.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14|18V |
| Maximum Output Current | 0.5|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |