The HES10-14104-A-5 is a desktop AC/DC switching power adapter with two outputs, providing 14.1V and 5V at maximum currents of 0.4A and 0.6A, respectively. It operates from an input voltage range of 90 to 264V and has a maximum input current of 0.3A. The adapter has a typical efficiency of 75% and a maximum output power of 12W. It is designed to operate within a temperature range of 0 to 40°C and meets typical load and line regulation specifications of 3% and 0.1%, respectively. The HES10-14104-A-5 is a UK-input power adapter with a black color and a no-power-indicator design, featuring protection against overload and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.1|5V |
| Maximum Output Current | 0.4|0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |