The HES10-14104-B-B is a desktop AC/DC switching power adapter with two outputs, providing 14.1V and 12V with maximum currents of 0.4A and 0.3A respectively. It operates within an input voltage range of 90 to 264V and has a maximum input current of 0.3A typ. The adapter has an efficiency of 75% typ and a load regulation of 3% typ for the 14.1V output and 5% typ for the 12V output. The operating temperature range is from 0 to 40 degrees Celsius. The adapter is designed for use with US input connectors and has a black color scheme. It also features a typical hold-up time of 60ms at 230VAC and a typical inrush current of 48A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.1|12V |
| Maximum Output Current | 0.4|0.3A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |