The HES10-14104-D-5 is a desktop AC/DC switching power adapter with two outputs. It provides a fixed output voltage of 14.1 or 18 volts, with maximum output currents of 0.4 or 0.2 amps. The adapter operates within an input voltage range of 90 to 264 volts and has a maximum input current of 0.3 amps. It features a typical efficiency of 75% and a load regulation of 3% or 5% (typical). The HES10-14104-D-5 has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.1|18V |
| Maximum Output Current | 0.4|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |