The HES10-14104-F-6G is an AC/DC power adapter with a fixed output voltage of 14.1V and a maximum output current of 0.4A. It has a maximum output power of 12W and an input voltage range of 90 to 264V. The adapter operates within a temperature range of 0 to 40°C and has a typical efficiency of 75%. It features an AU input connector and a black adapter color. The HES10-14104-F-6G also provides a typical hold-up time of 60ms at 230VAC and a typical inrush current of 48A at 230VAC. The adapter has overload and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.1|-5V |
| Maximum Output Current | 0.4|0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |