Plug-In Adapter Single-OUT 12V 8.3A 120W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitron Electronics HES100-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 321 |
| Package Width (mm) | 175 |
| Package Height (mm) | 45 |
| Mounting | Screw |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 8.3(Typ)A |
| Maximum Output Power | 120(Typ)W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 2.5A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES100-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.