
The HES100-21 is a desktop AC/DC switching power adapter with a maximum output current of 15A and a maximum output power of 120W. It operates within a temperature range of 0 to 40 degrees Celsius. The adapter has a package length of 321mm, width of 175mm, and height of 45mm, and is mounted via screws. It is a fixed output type AC/DC adapter with a maximum input current of 2.5A and an efficiency of 75% typical.
Hitron Electronics HES100-21 technical specifications.
| Package Length (mm) | 321 |
| Package Width (mm) | 175 |
| Package Height (mm) | 45 |
| Mounting | Screw |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|5V |
| Maximum Output Current | 15|3.5A |
| Maximum Output Power | 120(Typ)W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 2.5A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.