
The HES100-23 is a desktop adapter AC/DC switching power supply with two outputs. It provides a maximum output voltage of 5 or 24 volts and a maximum output current of 12 or 3 amps. The power supply has a maximum output power of 120 watts and an efficiency of 75 percent typ. It operates within a temperature range of 0 to 40 degrees Celsius. The HES100-23 is designed for use in external or wall adapter applications.
Sign in to ask questions about the Hitron Electronics HES100-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HES100-23 technical specifications.
| Package Length (mm) | 321 |
| Package Width (mm) | 175 |
| Package Height (mm) | 45 |
| Mounting | Screw |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24V |
| Maximum Output Current | 12|3A |
| Maximum Output Power | 120(Typ)W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 2.5A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES100-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.