
The HES100-32 is a 3-output AC/DC power adapter from Hitron Electronics. It features a desktop adapter style with a screw mounting type and a package size of 321mm in length, 175mm in width, and 45mm in height. The adapter is a switching type power supply with a maximum output current of 13A, 2A, and 1A for the 5V, 24V, and 12V outputs respectively, and a maximum output power of 120W. The input voltage range is 90 to 132V and 180 to 264V, with a maximum input current of 2.5A. The adapter operates within a temperature range of 0 to 40 degrees Celsius.
Hitron Electronics HES100-32 technical specifications.
| Package Length (mm) | 321 |
| Package Width (mm) | 175 |
| Package Height (mm) | 45 |
| Mounting | Screw |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 13|2|1A |
| Maximum Output Power | 120(Typ)W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 2.5A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.