This desktop AC/DC switching power adapter features two outputs with fixed voltages of 5V and 15V, each with a maximum current of 1.5A and 0.2A respectively, and a maximum power of 16W. It operates from an input voltage of 90 to 264VAC and has an efficiency of 75% typical. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 25°C. It meets the standards for load regulation, line regulation, and has a ripple and noise of 1%. The input connector is IEC 320-3P and the output connector is DIN. The adapter is available in black color and does not have a power indicator. It provides protection against overload and short circuit.
Hitron Electronics HES15-05015-HA-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-15V |
| Maximum Output Current | 1.5|0.2|0.5A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-05015-HA-7 to view detailed technical specifications.
No datasheet is available for this part.