The HES15-05015-HE-7 is a desktop AC/DC switching power adapter with three outputs, providing 5V, 15V, and 24V. It has a maximum output power of 16W and can handle a maximum input current of 0.5A. The adapter operates within a temperature range of 0 to 25°C and has a typical efficiency of 75%. It features a 3% load regulation and 0.1% line regulation. The input connector type is IEC 320-3P, and the output connector type is DIN. The adapter is available in black color and has a ripple and noise of 1%. It also features a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-15|24V |
| Maximum Output Current | 1.5|0.2|0.1A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |