The HES15-05015-HI-3 is a desktop AC/DC switching power adapter with three outputs. It operates from 90 to 264V input voltage and has a maximum output power of 16W. The adapter has a typical efficiency of 75% and a maximum input current of 0.5A. It is designed to operate within a temperature range of 0 to 25°C. The HES15-05015-HI-3 also features a EU input connector and a black adapter color. It has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|-15|-18V |
| Maximum Output Current | 1.5|0.2|0.15A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |