The HES15-06216-B0-2 is a desktop AC/DC switching power adapter with two outputs. It has a maximum output current of 1.6A and 0.4A, and a maximum output power of 16W. The adapter operates on an input voltage of 90 to 264VAC and has a maximum input current of 0.5A typ. The efficiency is 75% typ, and the load regulation is 3% typ and 4% typ for the two outputs. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 25°C.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6.2|12V |
| Maximum Output Current | 1.6|0.4A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |