The HES15-07114-I0-3 is a desktop AC/DC switching power adapter with two outputs. It operates from an input voltage of 90 to 264VAC and provides a maximum output current of 1.4A and power of 16W. The adapter has a typical efficiency of 75% and a maximum input current of 0.5A. It is designed to operate within a temperature range of 0 to 25°C and has a ripple and noise of 1%. The adapter does not have a power indicator and provides protection against overload and short circuit conditions.
Hitron Electronics HES15-07114-I0-3 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.1|-18V |
| Maximum Output Current | 1.4|0.25A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-07114-I0-3 to view detailed technical specifications.
No datasheet is available for this part.