The HES15-10010-D0-2 is a desktop adapter switching power supply with two outputs, providing 10V and 18V. It can deliver a maximum output power of 16W and has an input voltage range of 90 to 264VAC. The adapter has a high efficiency of 75% and a low ripple and noise of 1%. It operates within a temperature range of 0 to 25 degrees Celsius and has a typical hold-up time of 60 milliseconds at 230VAC. The power supply also features overload and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10|18V |
| Maximum Output Current | 1|0.25A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |