The HES15-10010-D0-6 is a dual output AC/DC switching power adapter with a maximum output power of 16W. It operates within an input voltage range of 90 to 264V and has a maximum input current of 0.5A typ. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 25°C. It features a typical efficiency of 75% and a line regulation of 0.1% typ. The HES15-10010-D0-6 has a ripple and noise of 1% and a typical hold-up time of 60ms at 230VAC. It also has a typical inrush current of 50A and provides protection against overload and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10|18V |
| Maximum Output Current | 1|0.25A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |