The HES15-10109-B0-3 is a desktop AC/DC switching power adapter with two outputs, providing 10.1V or 12V at maximum currents of 0.9A or 0.4A, respectively. It has a maximum output power of 16W and accepts input voltages between 90 and 264VAC. The adapter has a typical efficiency of 75% and a maximum input current of 0.5A. It operates within a temperature range of 0 to 25 degrees Celsius and features a EU input connector. The HES15-10109-B0-3 also includes protection against overload and short circuit conditions.
Hitron Electronics HES15-10109-B0-3 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.1|12V |
| Maximum Output Current | 0.9|0.4A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.