The HES15-10109-B0-6 is a desktop AC/DC switching power adapter with two outputs. It operates from 90 to 264V input voltage and provides 10.1V or 12V output voltage with maximum currents of 0.9A and 0.4A, respectively. The adapter has a maximum output power of 16W and a typical efficiency of 75%. It is designed to operate within a temperature range of 0 to 25 degrees Celsius. The HES15-10109-B0-6 meets typical load and line regulation specifications of 3% and 0.1%, respectively.
Hitron Electronics HES15-10109-B0-6 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.1|12V |
| Maximum Output Current | 0.9|0.4A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.