The HES15-11612-00-4 is a 11.6V 1.2A 16W desktop AC/DC adapter with a Schuko input connector and a fixed 11.6V output voltage. It operates over a temperature range of 0 to 25 degrees Celsius and has a typical efficiency of 75%. The adapter has a maximum input current of 0.5A and a maximum input voltage of 264VAC. It also features a ripple and noise of 1% and a typical hold-up time of 60ms at 230VAC.
Hitron Electronics HES15-11612-00-4 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 11.6V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Schuko |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-11612-00-4 to view detailed technical specifications.
No datasheet is available for this part.