This desktop AC/DC switching power adapter features two fixed outputs with a maximum combined power of 16W. It operates from an input voltage range of 90 to 264VAC and has a maximum input current of 0.5A typ. The adapter's efficiency is 75% typ, with a load regulation of 3% typ and 4% typ for the 12.6V and 5V outputs, respectively. The device has a maximum operating temperature range of 0 to 25°C and complies with typical standards for power supplies.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES15-12607-A0-4 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.6|5V |
| Maximum Output Current | 0.7|1A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Schuko |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |