The HES15-12607-D0-7 is a desktop adapter with two outputs, providing 12.6V and 18V. It has a maximum output current of 0.7A and 0.25A respectively, and a maximum output power of 16W. The adapter operates within an input voltage range of 90 to 264V and has a maximum input current of 0.5A. It has an efficiency of 75% and a load regulation of 3% and 4% respectively. The adapter has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A. It is designed for use in external applications and meets the requirements for AC/DC power supplies.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES15-12607-D0-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.6|18V |
| Maximum Output Current | 0.7|0.25A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |