The Hitron Electronics HES15-12607-E0-7 is a desktop AC/DC switching power adapter with two outputs. It operates from 90 to 264VAC input voltage and provides 12.6V or 24V output voltage with maximum currents of 0.7A or 0.2A, respectively. The adapter has a maximum output power of 16W and a typical efficiency of 75%. It is rated for operation between 0°C and 25°C and features a 3% or 4% load regulation and 0.1% line regulation. The input connector is IEC 320-3P and the output connector is DIN. The adapter has a black color and a 1% ripple and noise level.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES15-12607-E0-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.6|24V |
| Maximum Output Current | 0.7|0.2A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |