This 12.6V 0.7A 16W desktop AC/DC switching power adapter features two outputs and a maximum input voltage of 264V. It operates within a temperature range of 0 to 25 degrees Celsius and has a typical efficiency of 75%. The adapter's input connector is IEC 320-3P and the output connector is DIN. It also features a 60ms hold-up time at 230VAC and a 50A inrush current.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES15-12607-J0-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.6|-24V |
| Maximum Output Current | 0.7|0.2A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |