The HES15-15005-BD-6 is a desktop adapter with three outputs, providing fixed output voltages of 15V, 12V, and 18V. It can supply a maximum output current of 0.5A, 0.25A, and 0.15A respectively, with a maximum output power of 16W. The adapter operates within an input voltage range of 90 to 264V and has a maximum input current of 0.5A typ. It features an efficiency of 75% typ and a load regulation of 3% typ, 4% typ, and 2% typ for the respective output voltages. The adapter has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A. It is designed to operate within a temperature range of 0 to 25°C and meets the requirements for protection against overload and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|12|18V |
| Maximum Output Current | 0.5|0.25|0.15A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |