The HES15-15005-DA-3 is a desktop AC/DC adapter with three outputs, providing 15V, 18V, and 5V at maximum currents of 0.5A, 0.15A, and unspecified, respectively. The adapter has a maximum output power of 16W and operates within an input voltage range of 90 to 264VAC. It features an efficiency of 75% typical and a load regulation of 3% typical for the 15V and 18V outputs, and 2% typical for the 5V output. The adapter has a maximum input current of 0.5A typical and a ripple and noise of 1%. It also features a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|18|5V |
| Maximum Output Current | 0.5|0.15A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |