The HES15-15005-EE-1 is a desktop AC/DC switching power adapter with two outputs. It accepts an input voltage of 90 to 264V and provides output voltages of 15V and 24V with maximum currents of 0.5A and 0.1A, respectively. The adapter has a maximum output power of 16W and an efficiency of 75% typical. It operates within a temperature range of 0 to 25°C and meets protection standards for overload and short circuit conditions.
Hitron Electronics HES15-15005-EE-1 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|24V |
| Maximum Output Current | 0.5|0.1A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.