This desktop AC/DC switching adapter features three fixed output voltages of 12V, 12V, and 15V with maximum output currents of 0.25A, 0.25A, and 0.5A respectively. It operates from an input voltage range of 90 to 264VAC with a maximum input current of 0.5A typ. The adapter has an efficiency of 75% typ and a load regulation of 3% typ, 4% typ, and 2% typ for the respective outputs. The input connector type is Schuko and the adapter color is black. It has a ripple and noise of 1% and a typical hold-up time of 60ms at 230VAC.
Hitron Electronics HES15-15005-GB-4 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|-12|12V |
| Maximum Output Current | 0.5|0.25A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Schuko |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.