The HES15-15005-HA-5 is a desktop adapter with three switching outputs, operating from 90 to 264VAC input voltage. It provides a maximum output current of 0.5A and a maximum output power of 16W. The adapter has a typical efficiency of 75% and a maximum input current of 0.5A. It operates within a temperature range of 0 to 25°C and features a UK input connector. The HES15-15005-HA-5 also includes protection against overload and short circuit conditions.
Hitron Electronics HES15-15005-HA-5 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15|-15|5V |
| Maximum Output Current | 0.5|0.2A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-15005-HA-5 to view detailed technical specifications.
No datasheet is available for this part.